



AX5M1M | |
|---|---|
DigiKey Part Number | 889-2179-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX5M1M |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP40 |
Shell Size - Insert XLR | Features Backshell, Cable Clamp |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7.5A |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

