
AWP-4PA | |
|---|---|
DigiKey Part Number | 889-AWP-4PA-ND |
Manufacturer | |
Manufacturer Product Number | AWP-4PA |
Description | 4 POSITION RECEPTACLE WEDGELOCK, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-4PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Pins | |
Number of Positions | 4 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,33260 € | 33,26 € |
| 275 | 0,30964 € | 85,15 € |
| 550 | 0,29485 € | 162,17 € |
| 1.100 | 0,28077 € | 308,85 € |
| 2.750 | 0,26319 € | 723,77 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |







