
AWP-2SD | |
|---|---|
DigiKey Part Number | 889-AWP-2SD-ND |
Manufacturer | |
Manufacturer Product Number | AWP-2SD |
Description | 2 POSITION SOCKET WEDGELOCK, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-2SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 2 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34360 € | 8,59 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,31140 € | 31,14 € |
| 250 | 0,29180 € | 72,95 € |
| 800 | 0,26880 € | 215,04 € |
| 1.600 | 0,25596 € | 409,54 € |
| 3.200 | 0,24374 € | 779,97 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

