
AWP-2SC | |
|---|---|
DigiKey Part Number | 889-AWP-2SC-ND |
Manufacturer | |
Manufacturer Product Number | AWP-2SC |
Description | 2 POSITION SOCKET WEDGELOCK, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-2SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 2 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,30050 € | 30,05 € |
| 250 | 0,28160 € | 70,40 € |
| 800 | 0,25939 € | 207,51 € |
| 1.600 | 0,24700 € | 395,20 € |
| 3.200 | 0,23521 € | 752,67 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

