
AWP-2PD | |
|---|---|
DigiKey Part Number | 889-AWP-2PD-ND |
Manufacturer | |
Manufacturer Product Number | AWP-2PD |
Description | 2 POSITION RECEPTACLE WEDGELOCK, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-2PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Pins | |
Number of Positions | 2 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33920 € | 8,48 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,30750 € | 30,75 € |
| 400 | 0,27880 € | 111,52 € |
| 800 | 0,26545 € | 212,36 € |
| 1.200 | 0,25797 € | 309,56 € |
| 2.800 | 0,24299 € | 680,37 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

