


AUTK-20 | |
|---|---|
DigiKey Part Number | 889-AUTK-20-ND |
Manufacturer | |
Manufacturer Product Number | AUTK-20 |
Description | SIZE 20 CONTACT CRIMPING TOOL, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts, Size 20 Adjustable |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products Rectangular Contacts, Size 20 |
Series | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,68000 € | 38,68 € |
| 5 | 35,84800 € | 179,24 € |
| 10 | 34,69500 € | 346,95 € |
| 25 | 33,22920 € | 830,73 € |
| Unit Price without VAT: | 38,68000 € |
|---|---|
| Unit Price with VAT: | 46,02920 € |











