




ATV04-18PA | |
|---|---|
DigiKey Part Number | 889-2956-ND |
Manufacturer | |
Manufacturer Product Number | ATV04-18PA |
Description | CONN RCPT HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATV04-18PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,99500 € | 59,95 € |
| 25 | 5,61920 € | 140,48 € |
| 50 | 5,35080 € | 267,54 € |
| 200 | 4,85220 € | 970,44 € |
| 400 | 4,62080 € | 1.848,32 € |
| 600 | 4,49057 € | 2.694,34 € |
| 1.000 | 4,33179 € | 4.331,79 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |









