
ATV02-18PB | |
|---|---|
DigiKey Part Number | ATV02-18PB-ND |
Manufacturer | |
Manufacturer Product Number | ATV02-18PB |
Description | CONN RCPT HSG 18POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATV02-18PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,79100 € | 97,91 € |
| 25 | 9,17720 € | 229,43 € |
| 50 | 8,73920 € | 436,96 € |
| 100 | 8,32220 € | 832,22 € |
| 300 | 7,70193 € | 2.310,58 € |
| 500 | 7,42954 € | 3.714,77 € |
| 1.000 | 7,07539 € | 7.075,39 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |







