
ATV02-18PB-RR01 | |
|---|---|
DigiKey Part Number | ATV02-18PB-RR01-ND |
Manufacturer | |
Manufacturer Product Number | ATV02-18PB-RR01 |
Description | CONN RCPT HSG 18POS 16-22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATV02-18PB-RR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 9,76300 € | 97,63 € |
| 25 | 9,15160 € | 228,79 € |
| 50 | 8,71440 € | 435,72 € |
| 100 | 8,29850 € | 829,85 € |
| 300 | 7,68003 € | 2.304,01 € |
| 500 | 7,40842 € | 3.704,21 € |
| 1.000 | 7,05526 € | 7.055,26 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,67310 € |



