ATT-20-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT-20-00

DigiKey Part Number
889-ATT-20-00-ND
Manufacturer
Manufacturer Product Number
ATT-20-00
Description
SIZE 20 STAMPED AND FORMED CONTA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Circular Contacts
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1791,41000 €791,41 €
5733,64800 €3.668,24 €
10710,11900 €7.101,19 €
Manufacturers Standard Package
Unit Price without VAT:791,41000 €
Unit Price with VAT:941,77790 €