
ATS04-26PB | |
|---|---|
DigiKey Part Number | 889-ATS04-26PB-ND |
Manufacturer | |
Manufacturer Product Number | ATS04-26PB |
Description | 26 POSITION IN-LINE RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,95100 € | 49,51 € |
| 25 | 4,64040 € | 116,01 € |
| 50 | 4,41900 € | 220,95 € |
| 100 | 4,20800 € | 420,80 € |
| 250 | 3,94464 € | 986,16 € |
| 500 | 3,75644 € | 1.878,22 € |
| 1.000 | 3,57731 € | 3.577,31 € |
| 2.500 | 3,35363 € | 8.384,07 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |





