
ATP4P-DC | |
|---|---|
DigiKey Part Number | 889-ATP4P-DC-ND |
Manufacturer | |
Manufacturer Product Number | ATP4P-DC |
Description | PROTECTIVE CAP FOR 4 POSITION RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For ATP Series™ Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | ATP Series™ Receptacles | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28400 € | 7,10 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,25750 € | 25,75 € |
| 275 | 0,23971 € | 65,92 € |
| 550 | 0,22825 € | 125,54 € |
| 1.100 | 0,21734 € | 239,07 € |
| 2.750 | 0,20372 € | 560,23 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

