
ATP2P-DC | |
|---|---|
DigiKey Part Number | 889-ATP2P-DC-ND |
Manufacturer | |
Manufacturer Product Number | ATP2P-DC |
Description | PROTECTIVE CAP FOR 2 POSITION RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For ATP Series™ Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | ATP Series™ Receptacles | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,22640 € | 22,64 € |
| 400 | 0,20530 € | 82,12 € |
| 800 | 0,19550 € | 156,40 € |
| 1.200 | 0,18998 € | 227,98 € |
| 2.800 | 0,17894 € | 501,03 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

