ATP15-4P-BM01GRY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP15-4P-BM01GRY

DigiKey Part Number
889-ATP15-4P-BM01GRY-ND
Manufacturer
Manufacturer Product Number
ATP15-4P-BM01GRY
Description
4 POSITION STRAIGHT PCB FLANGE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP15-4P-BM01GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.181" (4.60mm)
Overall Contact Length
-
Insulation Height
1.339" (34.00mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
25A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,88000 €18,88 €
1016,04900 €160,49 €
2515,04400 €376,10 €
5014,32600 €716,30 €
10013,64260 €1.364,26 €
30012,62600 €3.787,80 €
50012,17966 €6.089,83 €
Manufacturers Standard Package
Unit Price without VAT:18,88000 €
Unit Price with VAT:22,46720 €