ATP15-2P-BM04BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP15-2P-BM04BLK

DigiKey Part Number
889-ATP15-2P-BM04BLK-ND
Manufacturer
Manufacturer Product Number
ATP15-2P-BM04BLK
Description
2 POSITION STRAIGHT PCB FLANGE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 2 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP15-2P-BM04BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.181" (4.60mm)
Overall Contact Length
-
Insulation Height
1.339" (34.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange, Potting Wall, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
25A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,56000 €10,56 €
108,98000 €89,80 €
258,41760 €210,44 €
508,01560 €400,78 €
1007,63310 €763,31 €
3007,06410 €2.119,23 €
5006,81430 €3.407,15 €
1.0006,48946 €6.489,46 €
Manufacturers Standard Package
Unit Price without VAT:10,56000 €
Unit Price with VAT:12,56640 €