ATP13-2P-BM04GRY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATP13-2P-BM04GRY
ATP13-2P-BM04GRY
ATP13-2P-BM04GRY

ATP13-2P-BM04GRY

DigiKey Part Number
889-ATP13-2P-BM04GRY-ND
Manufacturer
Manufacturer Product Number
ATP13-2P-BM04GRY
Description
2 POSITION 90DEG PCB FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP13-2P-BM04GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
1.224" (31.10mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange, Potting Wall, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
25A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,27000 €12,27 €
1010,42900 €104,29 €
259,77600 €244,40 €
509,30940 €465,47 €
1008,86500 €886,50 €
3008,20427 €2.461,28 €
5007,91416 €3.957,08 €
1.0007,53692 €7.536,92 €
Manufacturers Standard Package
Unit Price without VAT:12,27000 €
Unit Price with VAT:14,60130 €