
ATP06-6S-RD01BK | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-RD01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-RD01BK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-RD01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,52880 € | 63,22 € |
| 50 | 2,40800 € | 120,40 € |
| 100 | 2,29300 € | 229,30 € |
| 450 | 2,06204 € | 927,92 € |
| 900 | 1,96368 € | 1.767,31 € |
| 1.350 | 1,90833 € | 2.576,25 € |
| 2.700 | 1,81734 € | 4.906,82 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |















