
ATP06-6S-OMYEL | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-OMYEL-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-OMYEL |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-OMYEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04200 € | 30,42 € |
| 25 | 2,85080 € | 71,27 € |
| 50 | 2,71460 € | 135,73 € |
| 100 | 2,58510 € | 258,51 € |
| 250 | 2,42316 € | 605,79 € |
| 500 | 2,30754 € | 1.153,77 € |
| 1.000 | 2,19745 € | 2.197,45 € |
| 2.500 | 2,06002 € | 5.150,05 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

















