
ATP06-6S-MM01BK | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-MM01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-MM01BK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-MM01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,44240 € | 86,06 € |
| 50 | 3,27800 € | 163,90 € |
| 100 | 3,12140 € | 312,14 € |
| 450 | 2,80722 € | 1.263,25 € |
| 900 | 2,67330 € | 2.405,97 € |
| 1.350 | 2,59799 € | 3.507,29 € |
| 2.700 | 2,47411 € | 6.680,10 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |



















