
ATP06-4S-SR01BK | |
|---|---|
DigiKey Part Number | 889-ATP06-4S-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-SR01BK |
Description | 4 POSITION PLUG, SOCKET, STRAIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,33500 € | 23,35 € |
| 25 | 2,18800 € | 54,70 € |
| 50 | 2,08320 € | 104,16 € |
| 100 | 1,98380 € | 198,38 € |
| 350 | 1,81591 € | 635,57 € |
| 700 | 1,72926 € | 1.210,48 € |
| 1.050 | 1,68052 € | 1.764,55 € |
| 2.800 | 1,56825 € | 4.391,10 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |










