
ATP06-4S-OMWHT | |
|---|---|
DigiKey Part Number | 889-ATP06-4S-OMWHT-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-OMWHT |
Description | 4 POSITION PLUG, SOCKET, OVERMOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,83560 € | 642,46 € |
| Unit Price without VAT: | 1,83560 € |
|---|---|
| Unit Price with VAT: | 2,18436 € |

