
ATP04-4P-PM02 | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-PM02-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-PM02 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-PM02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,99300 € | 69,93 € |
| 25 | 6,55520 € | 163,88 € |
| 50 | 6,24200 € | 312,10 € |
| 100 | 5,94410 € | 594,41 € |
| 250 | 5,57208 € | 1.393,02 € |
| 500 | 5,30634 € | 2.653,17 € |
| 1.000 | 5,05331 € | 5.053,31 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |





