ATM13-3P-BM03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM13-3P-BM03
ATM13-3P-BM03_2

ATM13-3P-BM03

DigiKey Part Number
889-3290-ND
Manufacturer
Manufacturer Product Number
ATM13-3P-BM03
Description
CONN HEADER R/A 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position
Datasheet
 Datasheet
EDA/CAD Models
ATM13-3P-BM03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
1.063" (27.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
7.5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,39000 €7,39 €
106,28600 €62,86 €
255,89200 €147,30 €
505,61040 €280,52 €
1505,19200 €778,80 €
3004,94430 €1.483,29 €
6004,70848 €2.825,09 €
1.0504,52643 €4.752,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,39000 €
Unit Price with VAT:8,79410 €