ATM13-12PA-12PC-BM03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM13-12PA-12PC-BM03
ATM13-12PA-12PC-BM03_view2

ATM13-12PA-12PC-BM03

DigiKey Part Number
889-3449-ND
Manufacturer
Manufacturer Product Number
ATM13-12PA-12PC-BM03
Description
CONN HEADER R/A 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Snap-In; Through Hole, Right Angle 12, 12 position
Datasheet
 Datasheet
EDA/CAD Models
ATM13-12PA-12PC-BM03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
1.378" (35.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Mounting Flange, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
7.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,46000 €22,46 €
1019,09400 €190,94 €
2517,89800 €447,45 €
5017,04400 €852,20 €
10516,17533 €1.698,41 €
31514,97013 €4.715,59 €
52514,44090 €7.581,47 €
Manufacturers Standard Package
Unit Price without VAT:22,46000 €
Unit Price with VAT:26,72740 €