
ATM12P-DC | |
|---|---|
DigiKey Part Number | 889-ATM12P-DC-ND |
Manufacturer | |
Manufacturer Product Number | ATM12P-DC |
Description | 12 POSITION, PROTECTIVE CAP, REC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,13960 € | 28,49 € |
| 50 | 1,08500 € | 54,25 € |
| 100 | 1,03310 € | 103,31 € |
| 250 | 0,96836 € | 242,09 € |
| 600 | 0,91032 € | 546,19 € |
| 1.200 | 0,86687 € | 1.040,24 € |
| 3.000 | 0,81262 € | 2.437,86 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

