
ATM06-4S-SR01YL | |
|---|---|
DigiKey Part Number | 889-ATM06-4S-SR01YL-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-4S-SR01YL |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-4S-SR01YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,39800 € | 23,98 € |
| 25 | 2,24720 € | 56,18 € |
| 50 | 2,14000 € | 107,00 € |
| 100 | 2,03790 € | 203,79 € |
| 250 | 1,91024 € | 477,56 € |
| 500 | 1,81908 € | 909,54 € |
| 1.000 | 1,73228 € | 1.732,28 € |
| 2.500 | 1,62392 € | 4.059,80 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |




















