
ATM06-2S-SF01 | |
|---|---|
DigiKey Part Number | 889-ATM06-2S-SF01-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-SF01 |
Description | 2 POSITION PLUG, SOCKET, SNAP-FI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,78200 € | 19,55 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,70890 € | 70,89 € |
| 250 | 0,66444 € | 166,11 € |
| 500 | 0,63270 € | 316,35 € |
| 1.000 | 0,60249 € | 602,49 € |
| 2.500 | 0,56478 € | 1.411,95 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

