
ATM06-08SC-SR1GN | |
|---|---|
DigiKey Part Number | 889-ATM06-08SC-SR1GN-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SC-SR1GN |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SC-SR1GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,76360 € | 69,09 € |
| 50 | 2,63140 € | 131,57 € |
| 200 | 2,38605 € | 477,21 € |
| 400 | 2,27218 € | 908,87 € |
| 600 | 2,20813 € | 1.324,88 € |
| 1.000 | 2,13001 € | 2.130,01 € |
| 2.600 | 1,99128 € | 5.177,33 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |














