
ATM06-08SC-SF1GN | |
|---|---|
DigiKey Part Number | 889-ATM06-08SC-SF1GN-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SC-SF1GN |
Description | 8 POSITION PLUG, SOCKET, KEYED C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Green |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,45680 € | 36,42 € |
| 50 | 1,38700 € | 69,35 € |
| 200 | 1,25770 € | 251,54 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

