ATM06-08SA-KT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-08SA-KT01

DigiKey Part Number
889-1224-ND
Manufacturer
Manufacturer Product Number
ATM06-08SA-KT01
Description
CONN PLUG 8POS CRIMP 16-22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATM06-08SA-KT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
8
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-22 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,23000 €8,23 €
106,99300 €69,93 €
256,55520 €163,88 €
506,24200 €312,10 €
1005,94410 €594,41 €
2505,57208 €1.393,02 €
5005,30634 €2.653,17 €
1.0005,05331 €5.053,31 €
Manufacturers Standard Package
Unit Price without VAT:8,23000 €
Unit Price with VAT:9,79370 €