
ATM04-6P-SF01WHT | |
|---|---|
DigiKey Part Number | 889-ATM04-6P-SF01WHT-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SF01WHT |
Description | 4 POSITION RECEPTACLE, PIN, SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40636 € | 703,18 € |
| Unit Price without VAT: | 1,40636 € |
|---|---|
| Unit Price with VAT: | 1,67357 € |

