ATM04-4P-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-4P-KIT01

DigiKey Part Number
889-1221-ND
Manufacturer
Manufacturer Product Number
ATM04-4P-KIT01
Description
CONN RCPT 4POS CRIMP 16-22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATM04-4P-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
4
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-22 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,78000 €10,78 €
109,15800 €91,58 €
258,58400 €214,60 €
608,06967 €484,18 €
1207,68467 €922,16 €
3007,20383 €2.161,15 €
5406,91150 €3.732,21 €
1.0206,60860 €6.740,77 €
Manufacturers Standard Package
Unit Price without VAT:10,78000 €
Unit Price with VAT:12,82820 €