



ATM04-4P-CAP | |
|---|---|
DigiKey Part Number | 889-ATM04-4P-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-4P-CAP |
Description | DUST CAP FOR 4 POSITION RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATM Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-4P-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 4 | |
For Use With/Related Products | ATM Series Receptacles | |
Features | IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59080 € | 14,77 € |
| 50 | 0,56260 € | 28,13 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50208 € | 125,52 € |
| 500 | 0,47810 € | 239,05 € |
| 1.000 | 0,45526 € | 455,26 € |
| 2.500 | 0,42676 € | 1.066,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


