
ATM04-3P-SR01YL | |
|---|---|
DigiKey Part Number | 889-ATM04-3P-SR01YL-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-3P-SR01YL |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-3P-SR01YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,81120 € | 45,28 € |
| 50 | 1,72500 € | 86,25 € |
| 100 | 1,64250 € | 164,25 € |
| 250 | 1,53964 € | 384,91 € |
| 500 | 1,46614 € | 733,07 € |
| 1.000 | 1,39617 € | 1.396,17 € |
| 2.500 | 1,30883 € | 3.272,07 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |



















