



ATM04-3P-KIT01 | |
|---|---|
DigiKey Part Number | 889-1219-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-3P-KIT01 |
Description | CONN RCPT 3POS CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-3P-KIT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 8,07700 € | 80,77 € |
| 25 | 7,57160 € | 189,29 € |
| 60 | 7,11783 € | 427,07 € |
| 120 | 6,77808 € | 813,37 € |
| 300 | 6,35400 € | 1.906,20 € |
| 540 | 6,09613 € | 3.291,91 € |
| 1.020 | 5,82896 € | 5.945,54 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |


