
ATM04-2P-SR01BN | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-SR01BN-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SR01BN |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-SR01BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,48960 € | 37,24 € |
| 50 | 1,41840 € | 70,92 € |
| 100 | 1,35070 € | 135,07 € |
| 250 | 1,26600 € | 316,50 € |
| 500 | 1,20556 € | 602,78 € |
| 1.000 | 1,14803 € | 1.148,03 € |
| 2.500 | 1,07620 € | 2.690,50 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

















