
ATM04-2P-SF01ORG | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-SF01ORG-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SF01ORG |
Description | 2 POSITION RECEPTACLE, PIN, SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Orange |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81032 € | 405,16 € |
| Unit Price without VAT: | 0,81032 € |
|---|---|
| Unit Price with VAT: | 0,96428 € |

