



ATM04-2P-SF01 | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-SF01-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SF01 |
Description | 2 POSITION RECEPTACLE, PIN, SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,87520 € | 21,88 € |
| 50 | 0,83360 € | 41,68 € |
| 100 | 0,79370 € | 79,37 € |
| 250 | 0,74396 € | 185,99 € |
| 500 | 0,70844 € | 354,22 € |
| 1.000 | 0,67462 € | 674,62 € |
| 2.500 | 0,63239 € | 1.580,97 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

