
ATM04-2P-BLK | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-BLK |
Description | 2 POSITION RECEPTACLE, PIN, BLAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,89350 € | 89,35 € |
| 250 | 0,83748 € | 209,37 € |
| 500 | 0,79748 € | 398,74 € |
| 1.000 | 0,75941 € | 759,41 € |
| 2.500 | 0,71188 € | 1.779,70 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |










