
ATM04-12PB-SR1BK | |
|---|---|
DigiKey Part Number | 889-ATM04-12PB-SR1BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PB-SR1BK |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-12PB-SR1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84900 € | 58,49 € |
| 25 | 5,48240 € | 137,06 € |
| 50 | 5,22060 € | 261,03 € |
| 200 | 4,73410 € | 946,82 € |
| 400 | 4,50830 € | 1.803,32 € |
| 600 | 4,38125 € | 2.628,75 € |
| 1.000 | 4,22632 € | 4.226,32 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |






