
ATM04-12PB-PM31 | |
|---|---|
DigiKey Part Number | 889-ATM04-12PB-PM31-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PB-PM31 |
Description | 12 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-20 AWG | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,72800 € | 47,28 € |
| 25 | 4,43160 € | 110,79 € |
| 50 | 4,21980 € | 210,99 € |
| 200 | 3,82660 € | 765,32 € |
| 400 | 3,64403 € | 1.457,61 € |
| 600 | 3,54135 € | 2.124,81 € |
| 1.000 | 3,41607 € | 3.416,07 € |
| 2.600 | 3,19366 € | 8.303,52 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |



