
ATM04-08PD-SR1BN | |
|---|---|
DigiKey Part Number | 889-ATM04-08PD-SR1BN-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PD-SR1BN |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PD-SR1BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,51900 € | 45,19 € |
| 25 | 4,23560 € | 105,89 € |
| 50 | 4,03320 € | 201,66 € |
| 200 | 3,65735 € | 731,47 € |
| 400 | 3,48285 € | 1.393,14 € |
| 600 | 3,38468 € | 2.030,81 € |
| 1.000 | 3,26497 € | 3.264,97 € |
| 2.600 | 3,05238 € | 7.936,19 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |






