


ATM04-08PB | |
|---|---|
DigiKey Part Number | 889-2262-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PB |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,33500 € | 23,35 € |
| 25 | 2,18800 € | 54,70 € |
| 50 | 2,08340 € | 104,17 € |
| 200 | 1,88920 € | 377,84 € |
| 400 | 1,79903 € | 719,61 € |
| 600 | 1,74830 € | 1.048,98 € |
| 1.000 | 1,68644 € | 1.686,44 € |
| 2.600 | 1,57658 € | 4.099,11 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




