ATHP062S08NL16-50S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHP062S08NL16-50S1

DigiKey Part Number
889-2878-ND
Manufacturer
Manufacturer Product Number
ATHP062S08NL16-50S1
Description
CONN PLUG 4POS SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (2 + 2 Power) Position Rectangular Plug Connector Silver
Datasheet
 Datasheet
EDA/CAD Models
ATHP062S08NL16-50S1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket, Power
Number of Positions
4 (2 + 2 Power)
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
IP67
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,50000 €67,50 €
1057,37200 €573,72 €
3053,09533 €1.592,86 €
5051,21820 €2.560,91 €
10048,77640 €4.877,64 €
Manufacturers Standard Package
Unit Price without VAT:67,50000 €
Unit Price with VAT:80,32500 €