
ATHP061RS08NN-35 | |
|---|---|
DigiKey Part Number | 889-3484-ND |
Manufacturer | |
Manufacturer Product Number | ATHP061RS08NN-35 |
Description | 8MM RIGHT ANGLE PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Silver 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP061RS08NN-35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | 2 AWG | |
Features | IP67 | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,60000 € | 16,60 € |
| 10 | 14,11000 € | 141,10 € |
| 25 | 13,22680 € | 330,67 € |
| 50 | 12,59540 € | 629,77 € |
| 100 | 11,99450 € | 1.199,45 € |
| 250 | 11,24416 € | 2.811,04 € |
| 500 | 10,70818 € | 5.354,09 € |
| Unit Price without VAT: | 16,60000 € |
|---|---|
| Unit Price with VAT: | 19,75400 € |

