
ATHP042P08EL16-H1 | |
|---|---|
DigiKey Part Number | 889-2876-ND |
Manufacturer | |
Manufacturer Product Number | ATHP042P08EL16-H1 |
Description | CONN RCPT 4P SOLDER 18AWG SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Rectangular Receptacle Connector Solder Eyelet Silver 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP042P08EL16-H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | IP67, Mounting Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,19000 € | 62,19 € |
| 10 | 52,86000 € | 528,60 € |
| 30 | 48,92033 € | 1.467,61 € |
| 50 | 47,19020 € | 2.359,51 € |
| 100 | 44,94060 € | 4.494,06 € |
| Unit Price without VAT: | 62,19000 € |
|---|---|
| Unit Price with VAT: | 74,00610 € |

