
ATHP042P08EL16-50 | |
|---|---|
DigiKey Part Number | 889-2879-ND |
Manufacturer | |
Manufacturer Product Number | ATHP042P08EL16-50 |
Description | CONN RCPT 4POS 18AWG SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Rectangular Receptacle Connector Silver 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP042P08EL16-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | IP67, Mounting Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 € | 52,43 € |
| 10 | 44,55800 € | 445,58 € |
| 30 | 41,23633 € | 1.237,09 € |
| 50 | 39,77820 € | 1.988,91 € |
| 100 | 37,88170 € | 3.788,17 € |
| Unit Price without VAT: | 52,43000 € |
|---|---|
| Unit Price with VAT: | 62,39170 € |

