
ATHP041P08NN-50 | |
|---|---|
DigiKey Part Number | 889-3480-ND |
Manufacturer | |
Manufacturer Product Number | ATHP041P08NN-50 |
Description | 8MM STRAIGHT RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Silver 1 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATHP041P08NN-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | 1 AWG | |
Features | IP67, Mounting Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 9,65200 € | 96,52 € |
| 25 | 9,04680 € | 226,17 € |
| 50 | 8,61480 € | 430,74 € |
| 100 | 8,20390 € | 820,39 € |
| 250 | 7,69052 € | 1.922,63 € |
| 500 | 7,32384 € | 3.661,92 € |
| 1.000 | 6,97470 € | 6.974,70 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

