ATHP041P08NN-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHP041P08NN-35

DigiKey Part Number
889-3478-ND
Manufacturer
Manufacturer Product Number
ATHP041P08NN-35
Description
8MM STRAIGHT RECEPTACLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Receptacle Connector Silver 2 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATHP041P08NN-35 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin, Power
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
-
Wire Type
Discrete
Wire Gauge
2 AWG
Features
IP67, Mounting Flange
Contact Finish
Silver
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,36000 €11,36 €
109,65200 €96,52 €
259,04680 €226,17 €
508,61480 €430,74 €
1008,20390 €820,39 €
2507,69052 €1.922,63 €
5007,32384 €3.661,92 €
1.0006,97470 €6.974,70 €
Manufacturers Standard Package
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €