
ATHD06-1-4S-E003 | |
|---|---|
DigiKey Part Number | 889-ATHD06-1-4S-E003-ND |
Manufacturer | |
Manufacturer Product Number | ATHD06-1-4S-E003 |
Description | 1 POSITION PLUG, SOCKET, SIZE 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,58100 € | 35,81 € |
| 25 | 3,35680 € | 83,92 € |
| 50 | 3,19620 € | 159,81 € |
| 100 | 3,04350 € | 304,35 € |
| 300 | 2,81653 € | 844,96 € |
| 500 | 2,71686 € | 1.358,43 € |
| 1.000 | 2,58727 € | 2.587,27 € |
| 2.500 | 2,42546 € | 6.063,65 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |





